JANS1N4964DUS

Microchip / Microsemi
579-JANS1N4964DUS
JANS1N4964DUS

Mfr.:

Description:
Zener Diodes 18V 65mA 9A Voltage Regulator SQ SMT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
40 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 50   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
376,93 € 18.846,50 €

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Zener Diodes
RoHS: N
18 V
SMD/SMT
D-5B-2
5 W
1 %
5 uA
4 Ohms
- 65 C
+ 175 C
Single
65 mA
Brand: Microchip / Microsemi
Height: 3.76 mm
If - Forward Current: 1 A
Ir - Reverse Current: 5 uA
Length: 5.72 mm
Product Type: Zener Diodes
Factory Pack Quantity: 1
Subcategory: Diodes & Rectifiers
Vf - Forward Voltage: 1.5 V
Voltage Regulation Accuracy: 1.2 V
Voltage Temperature Coefficient: 0.085 %/C
Width: 3.76 mm
Zener Current: 264 mA
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100030
USHTS:
8541100050
ECCN:
EAR99

FEATURED PRODUCTS
MICROCHIP