JAN1N6310DUS

Microchip / Microsemi
494-JAN1N6310DUS
JAN1N6310DUS

Mfr.:

Description:
Zener Diodes 2.7V 20mA 30 Ohms Voltage Regulator SQ SMT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
37 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 100   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
40,07 € 4.007,00 €

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Zener Diodes
RoHS: N
2.7 V
SMD/SMT
B-SQ-MELF-2
500 mW
1 %
60 uA
30 Ohms
- 65 C
+ 175 C
Single
20 mA
Bulk
Brand: Microchip / Microsemi
Height: 2.16 mm
Ir - Reverse Current: 60 uA
Length: 4.95 mm
Product Type: Zener Diodes
Factory Pack Quantity: 1
Subcategory: Diodes & Rectifiers
Vf - Forward Voltage: 1.4 V
Voltage Regulation Accuracy: 1.5 V
Voltage Temperature Coefficient: - 0.08 %/C
Width: 2.16 mm
Zener Current: 157 mA
Unit Weight: 94,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100030
USHTS:
8541100050
KRHTS:
8541109000
MXHTS:
8541100101
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
MICROCHIP