JAN1N5417

Microchip / Microsemi
494-JAN1N5417
JAN1N5417

Mfr.:

Description:
Rectifiers 220V 3A UFR,FRR THT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.665

Stock:
1.665 Can Dispatch Immediately
Factory Lead Time:
34 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,49 € 5,49 €

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Rectifiers
RoHS: N
Through Hole
200 V
3 A
Fast Recovery Rectifiers
Single
1.5 V
80 A
1 uA
150 ns
- 65 C
+ 175 C
Bulk
Brand: Microchip / Microsemi
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 1
Subcategory: Diodes & Rectifiers
Unit Weight: 1,562 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100101
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

1N54XX Fast Recovery Glass Rectifiers

Microsemi / Microchip 1N54XX Fast Recovery Glass Rectifiers are military qualified and are ideal for high-reliability applications. These 3A rectifiers work in 50-600V peak reverse voltage. The 1N54XX rectifiers are constructed using "Category-1" metallurgical bond and are available in surface mount Metal Electrode Leadless Face (MELF) package. Other features include quadruple-layer passivation, RoHS compliance, high forward surge current capability, and low thermal resistance.

FEATURED PRODUCTS
MICROCHIP