090-44350-31

Microchip / Microsemi
494-090-44350-31
090-44350-31

Mfr.:

Description:
Clock Generators & Support Products SA.35M RUBIDIUM CLOCK (AT DISABLED) ROHS 6/6, 15 MINUTES TO LOCK

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Clock Generators & Support Products
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Quantum Miniature Atomic Clock
2 mm x 2 mm
50 %
- 10 C
+ 75 C
Brand: Microchip / Microsemi
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Operating Supply Voltage: 5 V
Product Type: Clock Generators
Factory Pack Quantity: 1
Subcategory: Clock & Timer ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8541600000
CAHTS:
8541600020
USHTS:
8542390090
JPHTS:
8541600104
MXHTS:
85416001
BRHTS:
85416010
ECCN:
EAR99

FEATURED PRODUCTS
MICROCHIP