WSDA-2000

MicroStrain by HBK
130-WSDA-2000
WSDA-2000

Mfr.:

Description:
Gateways WSDA-2000, Wireless Sensor Data Aggregator with Ethernet communication interface. Compatible with LXRS and LXRS+ nodes.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to government regulations, Mouser is unable to sell this product in your country.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
MicroStrain by HBK
Product Category: Gateways
Delivery Restrictions:
 Due to government regulations, Mouser is unable to sell this product in your country.
RoHS:  
ARM Cortex A8
2.405 GHz to 2.48 GHz
1 Mb/s
Ethernet, USB
9 V
30 V
Brand: MicroStrain by HBK
Dimensions: 147 mm x 110 mm x 23 mm
Memory Type: Micro SD
Power Consumption: 2.85 W
Product Type: Gateways
Series: WSDA-2000
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Tradename: MicroStrain
Part # Aliases: 6314-2000
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8517610000
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

WSDA-2000 Wireless Sensor Data Aggregators

MicroStrain by HBK WSDA-2000 Wireless Sensor Data Aggregators support the MicroStrain LXRS+ wireless communication protocol and all LXRS-enabled modes. These wireless sensor data aggregators provide high-speed sampling, ±50μS node-to-node synchronization, and lossless data throughput under most operating conditions. The WSDA-2000 enables data aggregation from scalable sensor networks for test and measurement, remote monitoring, system performance analysis, and embedded applications. These MicroStrain by HBK devices are configurable to operate with a static IP, a DHCP-enabled LAN, or as a datalogger to local memory. Users can push all or selected sensor data to a J1939 CAN bus. Seamless integration with SensorCloud provides secure, web-based data access from around the world.