SG-Link-200

MicroStrain by HBK
130-SG-LINK-200
SG-Link-200

Mfr.:

Description:
Multiple Function Sensor Modules SG-LINK-200, Wireless 3-channel analog input sensor node with onboard antenna in Ruggedized IP68 enclosure and AMPSEAL 14 pin connector. DOES NOT INCLUDE CABLE. Operates on 2.4 GHz IEEE 802.15.4 radio. NOT CERTIFIED FOR USE IN THE UK, EU OR JAPAN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to government regulations, Mouser is unable to sell this product in your country.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
MicroStrain by HBK
Product Category: Multiple Function Sensor Modules
Delivery Restrictions:
 Due to government regulations, Mouser is unable to sell this product in your country.
RoHS:  
Sensor Modules
Wireless Sensor
AMPSEAL
4 V to 36 V
+ 85 C
Application: Strain, Load, Force, Pressure, Acceleration, Vibration, Displacement, Torque Sensing
Brand: MicroStrain by HBK
Dimensions: 89.8 mm x 127 mm x 51.3 mm
Height: 51.3 mm
Length: 127 mm
Minimum Operating Temperature: - 40 C
Mounting Style: Screw Mount
Product Type: Multiple Function Sensor Modules
Factory Pack Quantity: 1
Subcategory: Sensor Modules
Tradename: MicroStrain
Width: 89.8 mm
Part # Aliases: 6308-3300
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
9031809090
USHTS:
9031808085
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SG-Link-200 Ruggedized Wireless 3-Channel Sensor

MicroStrain by HBK SG-Link-200 Ruggedized Wireless 3-Channel Sensor is a 3-channel wireless sensor with a rugged, weatherproof enclosure. The SG-Link-200 includes onboard PGA, filtering, and a high-resolution ADC for precise measurement of a large range of sensor types. This includes strain gauges, load cells, pressure transducers, and accelerometers. Lord wireless sensor networks are fast to deploy and provide reliable, lossless data throughput. These networks are proven to work in demanding industries where reliable data acquisition is critical. The -CE parts are certified for use in the EU, -JPN parts are certified for use in Japan, and -SGP parts are certified for use in Singapore.