G-Link-200-OEM-40G

MicroStrain by HBK
130-G-LINK-200OEM40G
G-Link-200-OEM-40G

Mfr.:

Description:
Acceleration Sensor Modules G-LINK-200-OEM-40G, OB chip antenna, OEM wireless, high-speed triaxial accelerometer node, adjustable for +/- 10g, +/-20g or +/-40g measure range. Operates on 2.4 GHz IEEE 802.15.4 radio. INCLUDES OB ANTENNA. NOT CERTIFIED FOR USE IN UK, EU OR JAPAN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to government regulations, Mouser is unable to sell this product in your country.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
MicroStrain by HBK
Product Category: Acceleration Sensor Modules
Delivery Restrictions:
 Due to government regulations, Mouser is unable to sell this product in your country.
RoHS:  
X, Y, Z
40 g
Digital
+ 85 C
Brand: MicroStrain by HBK
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Minimum Operating Temperature: - 40 C
Mounting Style: Chassis Mount
Operating Supply Current: 45 mA
Package/Case: 38.1 mm x 29 mm x 6.5 mm
Product Type: Acceleration Sensor Modules
Resolution: 20 bit
Sensor Type: 3-axis
Series: G-Link-200-OEM
Factory Pack Quantity: 1
Subcategory: Sensor Modules
Supply Voltage - Max: 36 V
Supply Voltage - Min: 3.3 V
Tradename: MicroStrain
Part # Aliases: 6305-6003
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9031808085
ECCN:
EAR99

G-Link-200-OEM Wireless Accelerometer Nodes

MicroStrain by HBK G-Link-200-OEM Embeddable Wireless Accelerometer Nodes feature an onboard triaxial accelerometer that allows high-resolution data acquisition with extremely low noise and drift. Derived vibration parameters allow for long-term monitoring of key performance indicators while maximizing battery life. The G-Link-200-OEM embeddable wireless accelerometer nodes enable simultaneous, high-speed sensing and data aggregation from scalable sensor networks. MicroStrain's wireless sensing systems are ideal for test and measurement, remote monitoring, system performance analysis, and embedded applications.