3DMGQ7-GNSS/INS

MicroStrain by HBK
130-3DMGQ7
3DMGQ7-GNSS/INS

Mfr.:

Description:
IMUs - Inertial Measurement Units RTK ready all in one navigation solution

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 11

Stock:
11 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
3.167,37 € 3.167,37 €

Product Attribute Attribute Value Select Attribute
MicroStrain by HBK
Product Category: IMUs - Inertial Measurement Units
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Chassis Mount
9-axis
RS-232, USB
Digital
8 g
- 40 C
+ 85 C
5 V
16 V
100 mA
Brand: MicroStrain by HBK
Product Type: IMUs - Inertial Measurement Units
Sensing Axis: X, Y, Z
Factory Pack Quantity: 1
Subcategory: Sensors
Tradename: MicroStrain
Part # Aliases: 6284-4220
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
9014209090
USHTS:
9014206000
ECCN:
7A994

GNSS Inertial Navigation Systems (INS)

MicroStrain by HBK GNSS Inertial Navigation Systems (INS) are an all-in-one navigation solution with centimeter-level position accuracy. The 3DMGQ7 is a dual-antenna, RTK-enabled INS designed for performance in unpredictable conditions. It's equipped with dual multiband GNSS receivers, low noise and low drift MEMS inertial sensors, and a robust adaptive Kalman filter. Pair with the 3DMRTK Modem and SensorCloud RTK corrections service for a single-vendor RTK navigation solution.