ANTSDR-AD9363-With-CASE-01

MicroPhase
392-ANTSDRAD9363WCSE
ANTSDR-AD9363-With-CASE-01

Mfr.:

Description:
RF Modules AntSDR E200 with an AD9363 chip, 32 GB SD card, and metal enclosure. (Antennas not included)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8

Stock:
8 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
343,14 € 343,14 €

Product Attribute Attribute Value Select Attribute
MicroPhase
Product Category: RF Modules
RoHS:  
AntSDR
Software Defined Radios - SDRs
325 MHz to 3.8 GHz
10 dBm
Ethernet, GPIO, JTAG, Micro SD
SMA, u.FL
Each
Brand: MicroPhase
Product Type: RF Modules
Factory Pack Quantity: 1
Subcategory: Wireless & RF Modules
Tradename: Ant SDR E200 with 9363 chip and metal enclosure
Unit Weight: 500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Test/Quality Data

Compliance Codes
TARIC:
8517620000
USHTS:
8517620090
JPHTS:
851762090
ECCN:
5A992.C
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.