MCC-WCS640

MicroCare
127-MCC-WCS640
MCC-WCS640

Mfr.:

Description:
Chemicals Sticklers Cleanwipes 2" x 4.25" wipe, 81 wipes/plastic box

In Stock: 14

Stock:
14 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
25,60 € 25,60 €
24,26 € 291,12 €
22,91 € 549,84 €
21,56 € 1.293,60 €
20,22 € 2.183,76 €
18,87 € 4.755,24 €
18,34 € 9.243,36 €

Product Attribute Attribute Value Select Attribute
MicroCare
Product Category: Chemicals
RoHS:  
Cleaners & Degreasers
Wipes
Brand: MicroCare
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Description/Function: Optical Grade Cleaning Wipes
Product Type: Chemicals
Factory Pack Quantity: 12
Subcategory: Supplies
Tradename: Sticklers
Unit Weight: 90,718 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
6307109090
USHTS:
6307102030
KRHTS:
6307100000
MXHTS:
6307100100
BRHTS:
63071000
ECCN:
EAR99