MCC-WCS100

MicroCare
127-MCC-WCS100
MCC-WCS100

Mfr.:

Description:
Chemicals Sticklers Portabel Optical grade Cleanwipes 4" x 2" wipe, 100 wipes/ box (600 cleans)

In Stock: 47

Stock:
47 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
25,56 € 25,56 €
24,29 € 291,48 €
23,01 € 552,24 €
21,73 € 1.303,80 €
20,45 € 2.208,60 €
19,17 € 4.830,84 €
17,90 € 9.021,60 €

Product Attribute Attribute Value Select Attribute
MicroCare
Product Category: Chemicals
RoHS:  
Cleaners & Degreasers
Wipes
Brand: MicroCare
Description/Function: Optical Grade Wipes
Product Type: Chemicals
Factory Pack Quantity: 12
Subcategory: Supplies
Tradename: Sticklers
Unit Weight: 136,078 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
5603129090
CAHTS:
5603120000
USHTS:
5603120070
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Sticklers™ Fiber Optic Cleaners

MicroCare Sticklers™ Fiber Optic Cleaners provide unmatched cost-effectiveness, innovation, and performance. These cleaners provide perfectly clean ports, jumpers, and splices. MicroCare Sticklers Fiber Optic Cleaners can clean any connector, size, and configuration.