MCC-W99

MicroCare
127-MCC-W99
MCC-W99

Mfr.:

Description:
Dry Wipes MicroWipe W99 Lint-Free Wipes

In Stock: 71

Stock:
71 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
65,25 € 65,25 €
61,41 € 736,92 €
57,57 € 1.381,68 €
53,72 € 3.223,20 €
51,05 € 5.513,40 €
252 Quote

Product Attribute Attribute Value Select Attribute
MicroCare
Product Category: Dry Wipes
RoHS:  
9 in x 9 in
Polyester/Cellulose
Bag
300
317 mL/m2
Non-woven
Cut, Not Sealed
Not ESD Safe
Brand: MicroCare
Product: Dry Wipes
Product Type: Wipes
Factory Pack Quantity: 12
Subcategory: Supplies
Type: General Purpose Wipe
Unit Weight: 1,157 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
3402509000
CAHTS:
5603120000
USHTS:
5603120095
JPHTS:
340250090
BRHTS:
34022000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SMT Assembly Stencil Cleaners

MicroCare SMT Assembly Stencil Cleaners are high-performance, high-yield cleaners, including stencil-wiping rolls, lint-free wipes, and pre-saturated alcohol wipes. MicroCare SMT Stencil Rolls are engineered for lead-free and fine-pitch applications. These rolls use a highly specialized fabric that is exceptionally strong and absorbent. MicroCare Presaturated Wipes from MicroCare are ideal for cleaning SMT stencils, PCBs, tools, plastic parts, metal cabinets and housings, work benches, and test equipment. They remove flux residues, solder paste, fingerprints, oils, grime, lint, and dust. All MicroCare pre-saturated wipes have an unlimited shelf life because a slam-shut lid keeps the wipes from drying out.