MCC-VDX

MicroCare
127-MCC-VDX
MCC-VDX

Mfr.:

Description:
Chemicals VDX Dry Lubricant Spray

Mouser does not sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
MicroCare
Product Category: Chemicals
Delivery Restrictions:
 Mouser does not sell this product in your region.
RoHS:  
Sprays
Dry Lubricant Spray
12 oz
Aerosol
Brand: MicroCare
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Package Type: Box
Product Type: Chemicals
Factory Pack Quantity: 12
Subcategory: Supplies
Unit Weight: 283,495 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
3403990000
ECCN:
EAR99

Industrial Cleaners & Lubricants

MicroCare Industrial Cleaners and Lubricants include maintenance cleaners, degreasers, and dry film lubricants. MicroCare SMT maintenance cleaners are used on a wide range of reflow ovens, wave solder systems, pick-and-place machines, stencil printers, pallets, bench tops, static mats, test equipment, bed-of-nails testers, and much more. They remove solder paste soot, fingerprints, grime, fluxes, grease, some glues, oils, and inks. These cleaners are powerful and environmentally friendly. Duraglide™ Polytetrafluoroethylene (PTFE) Dry Film Lubricants speed up the assembly of medical devices. A thin layer of dry PTFE lubes improves the functionality of many devices by reducing friction between moving parts. MicroCare Heavy Duty Parts Degreasers are multi-purpose parts degreasers that use one of the most powerful cleaning fluids available. These degreasers add a high-pressure spray to blend grime from metal, plastic, and ceramic components.