MCC-SMB

MicroCare
127-MCC-SMB
MCC-SMB

Mfr.:

Description:
Chemicals TriggerGrip Surface Mount Brush, Natural Bristle

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,62 € 9,62 €
8,51 € 85,10 €
8,14 € 203,50 €
7,90 € 395,00 €
7,69 € 769,00 €
7,44 € 1.860,00 €
7,27 € 3.635,00 €
7,12 € 7.120,00 €

Product Attribute Attribute Value Select Attribute
MicroCare
Product Category: Chemicals
RoHS:  
Application Tools
Brand: MicroCare
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Description/Function: Brush
Product Type: Chemicals
Factory Pack Quantity: 5
Subcategory: Supplies
Unit Weight: 85,048 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9603908050
KRHTS:
9603900000
MXHTS:
9603909900
BRHTS:
96039000
ECCN:
EAR99

Electronics Cleaners & Flux Removers

MicroCare Flux Removers are a complete and versatile line of PCB cleaners. MicroCare Flux Removers offer various answers for cleaning mildly activated (RMA) rosin, water-based, no-clean, and lead-free fluxes. These flux removers accommodate different construction materials, local environmental rules, worker safety concerns, and cleaning processes. MicroCare Electronics Cleaners include the TriggerGrip™ PCB cleaning tool that fits onto MicroCare aerosol cans. The cleaning tool improves benchtop cleaning results, improves worker productivity, reduces waste, protects the environment, and enhances worker safety.