MCC-S25

MicroCare
127-MCC-S25
MCC-S25

Mfr.:

Description:
Chemicals 2.5mm Cleaning sticks blue sticks 50 sticks/box

In Stock: 88

Stock:
88 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
33,78 € 33,78 €
32,70 € 392,40 €
31,87 € 956,10 €
31,18 € 1.683,72 €
31,02 € 3.164,04 €

Product Attribute Attribute Value Select Attribute
MicroCare
Product Category: Chemicals
RoHS:  
Cleaners & Degreasers
Brand: MicroCare
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Description/Function: Cleaning Stick
Product Type: Chemicals
Factory Pack Quantity: 6
Subcategory: Supplies
Tradename: Sticklers
Unit Weight: 90,718 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
3926902100
ECCN:
EAR99