MCC-DST

MicroCare
127-MCC-DST
MCC-DST

Mfr.:

Description:
Chemicals General Purpose Dust Remover

Mouser does not sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
MicroCare
Product Category: Chemicals
Delivery Restrictions:
 Mouser does not sell this product in your region.
RoHS:  
Dusters
Dust Remover
10 oz
Can
Brand: MicroCare
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Package Type: Aerosol
Product Type: Chemicals
Factory Pack Quantity: 12
Subcategory: Supplies
Unit Weight: 440,331 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
3814005090
ECCN:
EAR99

Electronics Cleaners & Flux Removers

MicroCare Flux Removers are a complete and versatile line of PCB cleaners. MicroCare Flux Removers offer various answers for cleaning mildly activated (RMA) rosin, water-based, no-clean, and lead-free fluxes. These flux removers accommodate different construction materials, local environmental rules, worker safety concerns, and cleaning processes. MicroCare Electronics Cleaners include the TriggerGrip™ PCB cleaning tool that fits onto MicroCare aerosol cans. The cleaning tool improves benchtop cleaning results, improves worker productivity, reduces waste, protects the environment, and enhances worker safety.