MCC-DC1

MicroCare
127-MCC-DC1
MCC-DC1

Mfr.:

Description:
Chemicals No-Clean Flux Remover- VeriClean

Mouser does not sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
MicroCare
Product Category: Chemicals
Delivery Restrictions:
 Mouser does not sell this product in your region.
RoHS:  
Cleaners & Degreasers
10 oz
Can
Brand: MicroCare
Description/Function: Flux Remover
Package Type: Aerosol
Product Type: Chemicals
Factory Pack Quantity: 12
Subcategory: Supplies
Unit Weight: 432,134 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
3402209000
USHTS:
3402505100
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Electronics Cleaners & Flux Removers

MicroCare Flux Removers are a complete and versatile line of PCB cleaners. MicroCare Flux Removers offer various answers for cleaning mildly activated (RMA) rosin, water-based, no-clean, and lead-free fluxes. These flux removers accommodate different construction materials, local environmental rules, worker safety concerns, and cleaning processes. MicroCare Electronics Cleaners include the TriggerGrip™ PCB cleaning tool that fits onto MicroCare aerosol cans. The cleaning tool improves benchtop cleaning results, improves worker productivity, reduces waste, protects the environment, and enhances worker safety.