MCC-CC2501K

MicroCare
127-MCC-CC2501K
MCC-CC2501K

Mfr.:

Description:
Chemicals Sticklers CleanClicker1K Fiber Optic Connector Cleaner, 2.50mm, 1000+ Cleans

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 10   Multiples: 10
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
69,38 € 693,80 €
66,76 € 1.335,20 €
63,43 € 3.171,50 €
61,40 € 6.140,00 €
200 Quote

Product Attribute Attribute Value Select Attribute
MicroCare
Product Category: Chemicals
Brand: MicroCare
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: Chemicals
Factory Pack Quantity: 10
Subcategory: Supplies
Unit Weight: 56,699 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0