MCC-101TEA

MicroCare
127-MCC-101TEA
MCC-101TEA

Mfr.:

Description:
Printers MicroWipe E fabric For MPM printers- approximately 39' long/18" wide, 2.5" OD/paper core .75" ID/.5" core extension on one end/adhesive strip on core

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
30,25 € 30,25 €
26,84 € 268,40 €
25,59 € 511,80 €
24,68 € 1.234,00 €
23,80 € 2.380,00 €
22,70 € 4.540,00 €

Product Attribute Attribute Value Select Attribute
MicroCare
Product Category: Printers
RoHS:  
Accessories
Stencil Cleaning Roll
MPM Printers
Brand: MicroCare
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Material: Polyester Fiber
Product Type: Printers
Factory Pack Quantity: 10
Subcategory: Printers
Unit Weight: 5 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0