MSSP-5728

Micro-Mode
77-MSSP-5728
MSSP-5728

Mfr.:

Description:
RF Connectors / Coaxial Connectors CONN SMPM JACK STR 50 OHM CABL

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 100   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,72 € 1.172,00 €
10,97 € 2.742,50 €
10,50 € 5.250,00 €

Product Attribute Attribute Value Select Attribute
Micro-Mode
Product Category: RF Connectors / Coaxial Connectors
RoHS:  
Blindmate Connectors
SMPM
Jack (Socket)
50 Ohms
Twist On
Straight
Standard
Free Hanging (In-Line)
0.086 in. Semi-Rigid
Body Finish: Gold
Body Material: Beryllium Copper
Brand: Micro-Mode
Contact Material: Beryllium Copper
Contact Plating: Gold
Product Type: RF Connectors / Coaxial Connectors
Series: SMPM
Factory Pack Quantity: 1
Subcategory: RF Interconnects
Tradename: MSSP
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536691000
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
MICRO-MODE