MADP-6535

Micro-Mode
77-MADP-6535
MADP-6535

Mfr.:

Description:
RF Adapters - Between Series CONN ADAPT SMPM JACK TO SMA JA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 25

Stock:
25 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
105,23 € 105,23 €
89,46 € 894,60 €
89,45 € 2.236,25 €
79,85 € 3.992,50 €
76,05 € 7.605,00 €

Product Attribute Attribute Value Select Attribute
Micro-Mode
Product Category: RF Adapters - Between Series
RoHS:  
SMPM
Jack (Female)
Normal
SMA
Jack (Female)
Normal
Bulkhead
Bulkhead
SMPM
Jack to Jack
MSSP
Beryllium Copper
Gold
Brand: Micro-Mode
Contact Material: Beryllium Copper
Mounting Style: Free Hanging (In-Line)
Orientation: Straight
Product Type: RF Adapters - Between Series
Factory Pack Quantity: 1
Subcategory: RF Adapters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536691000
USHTS:
8536694010
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SMPM Blind Mate Connectors

Micro-Mode SMPM Blind Mate Connectors offer .020, .047, and .086 cable types, a 2-hole flange, and function at up to 75GHz. These connectors come in various options, including hermetic, float mount, compressible, and right-angle. Specifications include attenuator values of up to 20dB, a bullet length range from .100 OAL to .699 OAL, and a hole spacing range from .200 to .499. Interfaces include female, full detent, smooth bore, and smooth bore catcher's mitt. Micro-Mode SMPM Blind Mate Connectors are suitable for aerospace and military applications.