MADP-5478

Micro-Mode
77-MADP-5478
MADP-5478

Mfr.:

Description:
Circular MIL Spec Strain Reliefs & Adapters CONN ADAPT SMP PLG TO 2.4MM JA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
25
Expected 6/9/2026
Factory Lead Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
125,09 € 125,09 €
98,42 € 984,20 €

Product Attribute Attribute Value Select Attribute
Micro-Mode
Product Category: Circular MIL Spec Strain Reliefs & Adapters
RoHS:  
Adapters
MIL-DTL-45204
Threaded
Stainless Steel
Straight
SMP
Brand: Micro-Mode
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Circular MIL Spec Strain Reliefs & Adapters
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Tradename: MMSP
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536694010
ECCN:
EAR99

SMP Blind Mate Connectors

Micro-Mode SMP Blind Mate Connectors operate at up to 50GHz and can be used for various cable types. These connectors feature stainless steel adapters and couplers and numerous mating styles, including direct coupling, rotatable coupling, and threaded with shell styles of right-angle, in-line, and straight. SMP connectors are available in compressible and hermetic versions, and all types meet MIL-G45204, Type 1, Grace C, and Class 1 standards. Micro-Mode SMP Blind Mate Connectors are suitable for military and aerospace applications.