MADP-3935

Micro-Mode
77-MADP-3935
MADP-3935

Mfr.:

Description:
RF Adapters - Between Series CONN ADAPT SMPM JACK TO SMK PL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 25

Stock:
25 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
163,69 € 163,69 €
139,16 € 1.391,60 €
127,45 € 6.372,50 €

Product Attribute Attribute Value Select Attribute
Micro-Mode
Product Category: RF Adapters - Between Series
RoHS:  
SMPM
Jack (Female)
Normal
SMK
Plug (Male)
Normal
75 GHz
Bulkhead
SMPM
Jack to Plug
MSSP
Beryllium Copper
Gold
Brand: Micro-Mode
Contact Material: Beryllium Copper
Minimum Frequency: 0 Hz
Mounting Style: Free Hanging (In-Line)
Product Type: RF Adapters - Between Series
Factory Pack Quantity: 1
Subcategory: RF Adapters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536691000
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SMPM Blind Mate Connectors

Micro-Mode SMPM Blind Mate Connectors offer .020, .047, and .086 cable types, a 2-hole flange, and function at up to 75GHz. These connectors come in various options, including hermetic, float mount, compressible, and right-angle. Specifications include attenuator values of up to 20dB, a bullet length range from .100 OAL to .699 OAL, and a hole spacing range from .200 to .499. Interfaces include female, full detent, smooth bore, and smooth bore catcher's mitt. Micro-Mode SMPM Blind Mate Connectors are suitable for aerospace and military applications.