MADP-12585

Micro-Mode
77-MADP-12585
MADP-12585

Mfr.:

Description:
Circular MIL Spec Strain Reliefs & Adapters CONN ADAPT SMP PLG TO SMA JACK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 62

Stock:
62 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
69,98 € 69,98 €
59,49 € 594,90 €
59,48 € 1.487,00 €
49,51 € 4.951,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
Micro-Mode
Product Category: Circular MIL Spec Strain Reliefs & Adapters
RoHS:  
Adapters
MIL-DTL-45204
Threaded
Stainless Steel
Straight
SMP
Brand: Micro-Mode
Product Type: Circular MIL Spec Strain Reliefs & Adapters
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Tradename: MMSP
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
8536699099
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SMP Blind Mate Connectors

Micro-Mode SMP Blind Mate Connectors operate at up to 50GHz and can be used for various cable types. These connectors feature stainless steel adapters and couplers and numerous mating styles, including direct coupling, rotatable coupling, and threaded with shell styles of right-angle, in-line, and straight. SMP connectors are available in compressible and hermetic versions, and all types meet MIL-G45204, Type 1, Grace C, and Class 1 standards. Micro-Mode SMP Blind Mate Connectors are suitable for military and aerospace applications.