UMH11NHE3-TP

Micro Commercial Components (MCC)
833-UMH11NHE3-TP
UMH11NHE3-TP

Mfr.:

Description:
Digital Transistors

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Micro Commercial Components (MCC)
Product Category: Digital Transistors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Dual
NPN
10 kOhms
1
SMD/SMT
SOT-363-6
30
250 MHz
150 mW
- 55 C
+ 150 C
UMH11N
Reel
Cut Tape
Brand: Micro Commercial Components (MCC)
Product Type: Digital Transistors
Factory Pack Quantity: 3000
Subcategory: Transistors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The factory is currently not accepting orders for this product.

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541210000
CAHTS:
8541210000
USHTS:
8541210075
JPHTS:
854121000
KRHTS:
8541219000
MXHTS:
8541210100
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

UMH11NHE3 Dual NPN Digital Transistor

Micro Commercial Components (MCC) UMH11NHE3 Dual NPN Digital Transistor includes a built-in bias resistor enabling the configuration of an inverter circuit without connecting external input resistors. This digital transistor features an 833°C/W junction to ambient thermal resistance, 50V supply voltage, 150mW power dissipation, and 250MHz transition frequency. The UMH11NHE3 digital transistor operates at -10V to 40V input voltage, 100mA output current, and 150°C junction temperature. This digital transistor is a Halogen-free Green device and includes a lead-free finish. The UMH11NHE3 transistor complies with RoHS, Moisture Sensitivity Level 1 (MSL), and UL 94V-0 flammability rating standards.