UG2JHL-TP

Micro Commercial Components (MCC)
833-UG2JHL-TP
UG2JHL-TP

Mfr.:

Description:
Rectifiers SUPER FAST RECTIFIERS 600V 2A, SOD-123HL

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.000

Stock:
5.000 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,473 € 0,47 €
0,292 € 2,92 €
0,187 € 18,70 €
0,149 € 74,50 €
0,135 € 135,00 €
Full Reel (Order in multiples of 2500)
0,126 € 315,00 €
0,099 € 495,00 €
0,087 € 870,00 €

Product Attribute Attribute Value Select Attribute
Micro Commercial Components (MCC)
Product Category: Rectifiers
SMD/SMT
SOD-123HL-2
600 V
2 A
Super Fast Recovery Rectifier
Single
1.7 V
50 A
100 uA
35 ns
- 55 C
+ 150 C
Reel
Cut Tape
Brand: Micro Commercial Components (MCC)
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 2500
Subcategory: Diodes & Rectifiers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
ECCN:
EAR99

UG2xHL Super Fast Recovery Rectifiers

Micro Commercial Components (MCC) UG2xHL Super Fast Recovery Rectifiers are designed to minimize energy losses in high-frequency applications. These 2A rectifiers with voltages from 200V to 600V deliver impressive reverse recovery times of 25ns or 35ns. The UG2DHL, UG2GHL, and UG2JHL rectifiers are designed to enhance outstanding efficiency with low forward voltage and a low reverse leakage current. These super-fast recovery rectifiers feature glass-passivated junction technology for enhanced reliability and performance. The UG2xHL rectifiers are housed in a low-profile SOD-123HL package and are ideally used in motor drives, renewable energy, and high-frequency applications.