UD2KB100-BP

Micro Commercial Components (MCC)
833-UD2KB100-BP
UD2KB100-BP

Mfr.:

Description:
Bridge Rectifiers 2A, 1000V Bridge Rectifier

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Micro Commercial Components (MCC)
Product Category: Bridge Rectifiers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
REACH - SVHC:
Single Phase Bridge
SMD/SMT
Solder Pad
D3K-4
2 A
1 kV
1.05 V
60 A
- 55 C
+ 150 C
14.3 mm
11.3 mm
3.6 mm
UD2KB100
Bulk
Brand: Micro Commercial Components (MCC)
Ir - Reverse Current: 10 uA
Product Type: Bridge Rectifiers
Factory Pack Quantity: 6000
Subcategory: Diodes & Rectifiers
Vr - Reverse Voltage: 700 V
Unit Weight: 1,318 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The factory is currently not accepting orders for this product.

Compliance Codes
TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100101
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

UDxKB Glass Passivated Bridge Rectifiers

MCC UDxKB Glass Passivated Bridge Rectifiers are 1-phase bridge rectifiers offering a 2A to 8A average forward current, 50V to 1000V working peak reverse voltage, and a high surge forward current capability. Offered in a D3K package, the UDxKB components operate in a -55°C to +150°C temperature range. These devices feature UL94V-0 rated epoxy, a lead-free finish, and are RoHS Compliant.