TBSA20M-TP

Micro Commercial Components (MCC)
833-TBSA20M-TP
TBSA20M-TP

Mfr.:

Description:
Bridge Rectifiers BRIDGE RECTIFIERS 1000V 2A, TBSG

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Micro Commercial Components (MCC)
Product Category: Bridge Rectifiers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Single Phase Bridge
SMD/SMT
Solder Pad
TBSG-4
2 A
1 kV
1 V
160 A
- 55 C
+ 150 C
9.2 mm
6.6 mm
1.75 mm
Reel
Cut Tape
Brand: Micro Commercial Components (MCC)
Ir - Reverse Current: 5 uA
Operating Temperature Range: - 55 C to + 150 C
Product Type: Bridge Rectifiers
Factory Pack Quantity: 2500
Subcategory: Diodes & Rectifiers
Vr - Reverse Voltage: 1 kV
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The factory is currently not accepting orders for this product.

TARIC:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
ECCN:
EAR99

1000V Bridge Rectifiers

Micro Commercial Components (MCC)  1000V Bridge Rectifiers offer twice the current carrying capacity of the traditional TBS package. The MCC 1000V rectifiers have only a 66% increase in size and a 42% increase in area, making them perfect for space-constrained designs that need exceptional power handling. These rectifiers are powerful and efficient, featuring 1000V performance and a 1V forward voltage drop. The devices in 2A, 3A, 4A, and 6A options meet diverse application demands. The TBSG package reflects MCC’s commitment to innovative, compact, high-performance solutions. Ideal for AC-DC rectification, reverse polarity protection, and polarised DC power scenarios, the TBSA20M-TP, TBSA30M-TP, TBSA40M-TP, and TBSA60M-TP models ensure optimal performance.