TBS22M-TP

Micro Commercial Components (MCC)
833-TBS22M-TP
TBS22M-TP

Mfr.:

Description:
Bridge Rectifiers 2.2A, 600V Bridge Rectifier,

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Micro Commercial Components (MCC)
Product Category: Bridge Rectifiers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
REACH - SVHC:
Single Phase Bridge
SMD/SMT
Solder Pad
TBS
2.2 A
1 kV
1.1 V
90 A
- 55 C
+ 150 C
7.4 mm
6.7 mm
1.5 mm
TBS22M
Reel
Cut Tape
Brand: Micro Commercial Components (MCC)
Ir - Reverse Current: 5 uA
Product Type: Bridge Rectifiers
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Unit Weight: 694,749 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The factory is currently not accepting orders for this product.

Compliance Codes
TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100101
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TBS Single-Phase Bridge Rectifiers

MCC TBS Single-Phase Bridge Rectifiers feature a glass passivated chip with a high surge forward current capability (2A or 2.2A). These rectifiers meet the UL 94V-0 flammability rating and have a moisture sensitivity level (MSL) of 1. The TBS Single-Phase Bridge Rectifiers offer a 50V to 1000V range with a -55°C to +150°C temperature range.