SR70-TP

Micro Commercial Components (MCC)
833-SR70-TP
SR70-TP

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes 70V, 5.0uA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Micro Commercial Components (MCC)
Product Category: ESD Protection Diodes / TVS Diodes
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Unidirectional
2 Channel
70 V
SMD/SMT
7 V
85 V
SOT-143-4
24 A
10 pF
8 kV
15 kV
- 55 C
+ 150 C
SR70
Reel
Cut Tape
MouseReel
Brand: Micro Commercial Components (MCC)
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Operating Supply Voltage: 70 V
Product: ESD Suppressors
Factory Pack Quantity: 3000
Subcategory: ESD Protection Diodes / TVS Diodes
Unit Weight: 11 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The factory is currently not accepting orders for this product.

TARIC:
8541100000
CNHTS:
8536300000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411029
ECCN:
EAR99

ESDxxxV & Sx7x ESD Suppressors

Micro Commercial Components ESDxxxV & Sx7x ESD Suppressors are designed for sensitive ESD protection, and are available in small package sizes which save board space. Many of these ESD protection devices offer low leakage current, low clamping voltages, and low capacitance. Micro Commercial Components ESDxxxV & Sx7x ESD Suppressors also have a lead-free finish, are RoHS compliant, have a moisture sensitivity level of 1, and the epoxy meets UL 94 V-0 flammability rating.