SMHE58A-TP

Micro Commercial Components (MCC)
833-SMHE58A-TP
SMHE58A-TP

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,284 € 0,28 €
0,196 € 1,96 €
0,096 € 9,60 €
0,08 € 40,00 €
0,056 € 56,00 €
Full Reel (Order in multiples of 2500)
0,047 € 117,50 €
0,043 € 215,00 €
0,036 € 360,00 €
0,034 € 850,00 €

Product Attribute Attribute Value Select Attribute
Micro Commercial Components (MCC)
Product Category: ESD Protection Diodes / TVS Diodes
Unidirectional
1 Channel
58 V
SMD/SMT
93.6 V
71.2 V
SOD-323HE-B
1.6 A
150 W
- 55 C
+ 150 C
Reel
Cut Tape
Brand: Micro Commercial Components (MCC)
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Pd - Power Dissipation: 1 W
Product: TVS Diodes
Factory Pack Quantity: 2500
Subcategory: ESD Protection Diodes / TVS Diodes
Vf - Forward Voltage: 1.2 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
ECCN:
EAR99

150W TVS Diodes

Micro Commercial Components (MCC) 150W TVS Diodes protect against overvoltage in a low-profile package with an 8.5V to 90V range. The 150W transient voltage suppressors (TVS) are created for compact applications while safeguarding sensitive electronics from harmful transients and spikes and saving PCB space.