SMHE30A-TP

Micro Commercial Components (MCC)
833-SMHE30A-TP
SMHE30A-TP

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes 150W TVS SOD-323HE-B

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Micro Commercial Components (MCC)
Product Category: ESD Protection Diodes / TVS Diodes
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Unidirectional
1 Channel
30 V
SMD/SMT
48.4 V
36.8 V
SOD-323HE-B
3.1 A
150 W
- 55 C
+ 155 C
Reel
Cut Tape
Brand: Micro Commercial Components (MCC)
Pd - Power Dissipation: 1 W
Product: TVS Diodes
Factory Pack Quantity: 2500
Subcategory: ESD Protection Diodes / TVS Diodes
Vf - Forward Voltage: 1.2 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The factory is currently not accepting orders for this product.

Compliance Codes
TARIC:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

150W TVS Diodes

Micro Commercial Components (MCC) 150W TVS Diodes protect against overvoltage in a low-profile package with an 8.5V to 90V range. The 150W transient voltage suppressors (TVS) are created for compact applications while safeguarding sensitive electronics from harmful transients and spikes and saving PCB space.