SMBJP6KE6.8A-TP

Micro Commercial Components (MCC)
833-SMBJP6KE6.8A-TP
SMBJP6KE6.8A-TP

Mfr.:

Description:
Transient Voltage Suppression Diodes - TVS 10.5V 600W 58.1A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 15.734

Stock:
15.734 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,138 € 0,14 €
0,112 € 1,12 €
0,086 € 8,60 €
Full Reel (Order in multiples of 3000)
0,086 € 258,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Micro Commercial Components (MCC)
Product Category: Transient Voltage Suppression Diodes - TVS
RoHS:  
REACH - SVHC:
Unidirectional
1 Channel
5.8 V
SMD/SMT
10.5 V
6.45 V
SMB (DO-214AA)
58.1 A
600 W
- 65 C
+ 150 C
SMBJP6KE6.8A
Reel
Cut Tape
MouseReel
Brand: Micro Commercial Components (MCC)
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product: TVS Diodes
Factory Pack Quantity: 3000
Subcategory: ESD Protection Diodes / TVS Diodes
Unit Weight: 93 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411029
ECCN:
EAR99