SMBJ5355B-TP

Micro Commercial Components (MCC)
833-SMBJ5355B-TP
SMBJ5355B-TP

Mfr.:

Description:
Zener Diodes 5W 18V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Micro Commercial Components (MCC)
Product Category: Zener Diodes
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
REACH - SVHC:
18 V
SMD/SMT
DO-214AA-2
5 W
5 %
500 nA
2.5 Ohms
- 55 C
+ 150 C
Single
65 mA
Reel
Cut Tape
MouseReel
SMBJ5355B
Brand: Micro Commercial Components (MCC)
Height: 2.41 mm
Ir - Reverse Current: 500 nA
Length: 4.75 mm
Product Type: Zener Diodes
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Vf - Forward Voltage: 1.2 V
Width: 3.94 mm
Zener Current: 264 mA
Unit Weight: 93 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The factory is currently not accepting orders for this product.

TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100030
USHTS:
8541100050
KRHTS:
8541109000
MXHTS:
8541100101
ECCN:
EAR99