SMAJP4KE18A-TP

833-SMAJP4KE18A-TP
SMAJP4KE18A-TP

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes 400W TRANSIENT VOLTAGE SUPPRESSOR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Micro Commercial Components (MCC)
Product Category: ESD Protection Diodes / TVS Diodes
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
REACH - SVHC:
Unidirectional
1 Channel
15.3 V
SMD/SMT
25.5 V
17.1 V
SMA (DO-214AC)
16.1 A
400 W
- 55 C
+ 175 C
SMAJP4KE18A
Reel
Cut Tape
MouseReel
Brand: Micro Commercial Components (MCC)
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product: TVS Diodes
Factory Pack Quantity: 5000
Subcategory: ESD Protection Diodes / TVS Diodes
Unit Weight: 63 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The factory is currently not accepting orders for this product.

CNHTS:
8536300000
USHTS:
8541100080
ECCN:
EAR99