SMA6J33CAFL-TP

Micro Commercial Components (MCC)
833-SMA6J33CAFL-TP
SMA6J33CAFL-TP

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes 600W,TVS, DO-221AC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Micro Commercial Components (MCC)
Product Category: ESD Protection Diodes / TVS Diodes
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
SMD/SMT
SMA (DO-214AC)
SMA6J33CAFL
Reel
Cut Tape
Brand: Micro Commercial Components (MCC)
Product: TVS Diodes
Factory Pack Quantity: 10000
Subcategory: ESD Protection Diodes / TVS Diodes
Unit Weight: 35 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The factory is currently not accepting orders for this product.

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541100000
CNHTS:
8536300000
CAHTS:
8541100090
USHTS:
8541100080
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SMA6J Transient Voltage Suppressors

Micro Commercial Components (MCC) SMA6J Transient Voltage Suppressors are unidirectional and bidirectional devices featuring high surge capability. These suppressors offer minimum 600W peak pulse power dissipation as well as 3W steady-state power dissipation, and 70A peak forward surge current. They have an operating junction temperature range of -55°C to +175°C and withstand high-temperature soldering. MCC SMA6J TVS diodes are designed for surface-mount applications.