SM5S30CAHE3-TP

Micro Commercial Components (MCC)
833-SM5S30CAHE3-TP
SM5S30CAHE3-TP

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes 3600W TVS, DO-218AB

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Micro Commercial Components (MCC)
Product Category: ESD Protection Diodes / TVS Diodes
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Bidirectional
1 Channel
30 V
SMD/SMT
48.4 V
36.8 V
DO-218AB-2
74 A
3.6 kW
30 kV
30 kV
- 55 C
+ 175 C
Reel
Cut Tape
Brand: Micro Commercial Components (MCC)
Moisture Sensitive: Yes
Pd - Power Dissipation: 5 W
Product: TVS Diodes
Factory Pack Quantity: 750
Subcategory: ESD Protection Diodes / TVS Diodes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The factory is currently not accepting orders for this product.

Compliance Codes
TARIC:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

3600W Auto-Grade TVS Diodes

Micro Commercial Components (MCC)  3600W Auto-Grade TVS Diodes are optimised for effective load dump suppression and are ideal solutions for a wide range of automotive electronics. These diodes are designed for enhanced thermal performance and compact integration. The 3600W auto-grade TVS diodes feature low leakage current, glass passivated junction, and excellent clamping capability. These diodes provide ESD protection of data lines in accordance with IEC 61000-4-2,  ±30kV(air), and ±30kV (contact). 

Infotainment System Solutions

MCC Infotainment System Solutions supports the growing complexity of in-vehicle entertainment and connectivity platforms by delivering high-reliability components engineered for performance, protection, and compact integration. As vehicle cabins become more digital, with interactive displays, streaming apps, and smart connectivity, MCC enables seamless, safe, and responsive user experiences through advanced circuit protection and power management solutions.