SK510AFLQ-TP

Micro Commercial Components (MCC)
833-SK510AFLQ-TP
SK510AFLQ-TP

Mfr.:

Description:
Schottky Diodes & Rectifiers SCHOTTKY BARRIER RECTIFIERS 100V 5A,DO-221AC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Micro Commercial Components (MCC)
Product Category: Schottky Diodes & Rectifiers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
REACH - SVHC:
Schottky Rectifiers
SMD/SMT
DO-221AC-2
Single
Si
5 A
100 V
770 mV
120 A
5 uA
- 55 C
+ 175 C
SK510AFLQ
Reel
Cut Tape
Brand: Micro Commercial Components (MCC)
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 10000
Subcategory: Diodes & Rectifiers
Vr - Reverse Voltage: 100 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The factory is currently not accepting orders for this product.

Compliance Codes
TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SKxxFLQ Automotive Schottky Barrier Rectifiers

Micro Commercial Components (MCC) SKxxFLQ Automotive Schottky Barrier Rectifiers are meticulously engineered to meet AEC-Q101 standards and offer voltages from 40V to 200V. These rectifiers offer high surge capability and a low-profile design with a maximum standing height of 1.25mm (about 50% shorter than the traditional SMA package). With forward current capabilities of 3A or 5A, the rectifiers are ideal for a broad range of applications where space is limited.