SICW400N170A-BP

Micro Commercial Components (MCC)
833-SICW400N170A-BP
SICW400N170A-BP

Mfr.:

Description:
SiC MOSFETs

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Micro Commercial Components (MCC)
Product Category: SiC MOSFETs
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
REACH - SVHC:
Through Hole
TO-247AB-3
N-Channel
1 Channel
1.7 kV
6 A
500 mOhms
- 5 V, + 25 V
4.5 V
31 nC
- 55 C
+ 175 C
125 W
Enhancement
Brand: Micro Commercial Components (MCC)
Configuration: Single
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Fall Time: 34 ns
Packaging: Bulk
Product Type: SiC MOSFETS
Rise Time: 22 ns
Series: SICW400N170A
Factory Pack Quantity: 1800
Subcategory: Transistors
Technology: SiC
Typical Turn-Off Delay Time: 39 ns
Typical Turn-On Delay Time: 34 ns
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The factory is currently not accepting orders for this product.

TARIC:
8541290000
USHTS:
8541290065
ECCN:
EAR99