SICPT20120DY-BP

833-SICPT20120DY-BP
SICPT20120DY-BP

Mfr.:

Description:
SiC Schottky Diodes 20A SiC Schottky 650V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Micro Commercial Components (MCC)
Product Category: SiC Schottky Diodes
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Through Hole
TO-247AB-3
Dual
20 A
1.2 kV
1.54 V
85 A
13 uA
- 55 C
+ 175 C
SICPT20120DY
Bulk
Brand: Micro Commercial Components (MCC)
Pd - Power Dissipation: 500 W
Product Type: SiC Schottky Diodes
Factory Pack Quantity: 1800
Subcategory: Diodes & Rectifiers
Vr - Reverse Voltage: 1.2 kV
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The factory is currently not accepting orders for this product.

Compliance Codes
TARIC:
8541100000
USHTS:
8541100080
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.