SICB2060Y-TP

Micro Commercial Components (MCC)
833-SICB2060Y-TP
SICB2060Y-TP

Mfr.:

Description:
SiC Schottky Diodes 20A SiC Schottky 650V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
22 Weeks Estimated factory production time.
Minimum: 800   Multiples: 800
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 800)
3,29 € 2.632,00 €

Product Attribute Attribute Value Select Attribute
Micro Commercial Components (MCC)
Product Category: SiC Schottky Diodes
RoHS:  
SMD/SMT
D2PAK
Single
20 A
650 V
1.55 V
160 A
25 uA
- 55 C
+ 175 C
SICB2060Y
Reel
Brand: Micro Commercial Components (MCC)
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Pd - Power Dissipation: 144 W
Product Type: SiC Schottky Diodes
Factory Pack Quantity: 800
Subcategory: Diodes & Rectifiers
Vr - Reverse Voltage: 650 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541100000
USHTS:
8541100080
ECCN:
EAR99