SIC0860PL8-TP

Micro Commercial Components (MCC)
833-SIC0860PL8-TP
SIC0860PL8-TP

Mfr.:

Description:
SiC Schottky Diodes 650V,8A,SIC SBD,DFN8080A Package

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
24 Weeks Estimated factory production time.
Minimum: 6000   Multiples: 6000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 6000)
2,09 € 12.540,00 €

Product Attribute Attribute Value Select Attribute
Micro Commercial Components (MCC)
Product Category: SiC Schottky Diodes
RoHS:  
SMD/SMT
DFN-8080A-5
Single
8 A
650 V
1.39 V
39 A
10.2 uA
- 55 C
+ 175 C
SIC0860PL8
Reel
Brand: Micro Commercial Components (MCC)
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Pd - Power Dissipation: 63 W
Product Type: SiC Schottky Diodes
Factory Pack Quantity: 6000
Subcategory: Diodes & Rectifiers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541100000
USHTS:
8541100080
ECCN:
EAR99