SI3439KU6-TP

833-SI3439KU6-TP
SI3439KU6-TP

Mfr.:

Description:
MOSFETs DUAL N+P-CHANNEL MOSFET, DFN1010B-6

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Micro Commercial Components (MCC)
Product Category: MOSFETs
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Si
SMD/SMT
DFN-6
N-Channel, P-Channel
1 Channel
20 V
520 mA, 750 mA
250 mOhms, 2 Ohms
- 10 V, 10 V
1.2 V
1.2 nC, 1.4 nC
- 55 C
+ 150 C
350 mW
Enhancement
Reel
Cut Tape
Brand: Micro Commercial Components (MCC)
Configuration: Dual
Fall Time: 21.4 ns
Product Type: MOSFETs
Rise Time: 18.6 ns
Factory Pack Quantity: 10000
Subcategory: Transistors
Transistor Type: 1 N-Channel, 1 P-Channel
Typical Turn-Off Delay Time: 8.3 ns
Typical Turn-On Delay Time: 3.2 ns
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The factory is currently not accepting orders for this product.

Compliance Codes
TARIC:
8541210000
CAHTS:
8541210000
USHTS:
8541210095
JPHTS:
854121000
MXHTS:
8541210100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.