SI3134KU6-TP

833-SI3134KU6-TP
SI3134KU6-TP

Mfr.:

Description:
MOSFETs N-CHANNEL MOSFET,DFN1010B-6

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Micro Commercial Components (MCC)
Product Category: MOSFETs
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Si
SMD/SMT
DFN-1010B-8
N-Channel
1 Channel
20 V
750 mA
250 mOhms
- 10 V, 10 V
1.2 V
1.2 nC
- 55 C
+ 150 C
420 mW
Enhancement
Reel
Cut Tape
MouseReel
Brand: Micro Commercial Components (MCC)
Configuration: Single
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Fall Time: 5.7 ns
Product Type: MOSFETs
Rise Time: 5.2 ns
Series: SI3134KU6
Factory Pack Quantity: 5000
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 10.5 ns
Typical Turn-On Delay Time: 5.4 ns
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The factory is currently not accepting orders for this product.

TARIC:
8541210000
USHTS:
8541210095
ECCN:
EAR99

SI3134KU6 Small Signal Dual N-Channel MOSFET

Micro Commercial Components (MCC) SI3134KU6 Small Signal Dual N-Channel MOSFET is a 20V device meticulously designed for high-speed switching. The ultra-compact DFN1010 package only takes up 1mm x 1mm of space while delivering a low input gate charge and ESD-protected gate input up to 2kV. The SI3134KU6 MOSFET leverages trench LV MOSFET technology and MCC reliability to offer users the ideal component for motherboards, charging circuits, automation controls, and more.