RTBSA30M-TP

Micro Commercial Components (MCC)
833-RTBSA30M-TP
RTBSA30M-TP

Mfr.:

Description:
Bridge Rectifiers BRIDGE RECTIFIERS,TBSG

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,611 € 0,61 €
0,377 € 3,77 €
0,249 € 24,90 €
0,195 € 97,50 €
0,172 € 172,00 €
Full Reel (Order in multiples of 2500)
0,145 € 362,50 €
0,133 € 665,00 €
0,123 € 1.230,00 €
0,114 € 2.850,00 €

Product Attribute Attribute Value Select Attribute
Micro Commercial Components (MCC)
Product Category: Bridge Rectifiers
RoHS:  
Single Phase Bridge
SMD/SMT
SMD/SMT
TBSG-4
1.5 A
1 kV
980 mV
180 A
- 55 C
+ 150 C
9.2 mm
8.9 mm
1.75 mm
RTBSA
Reel
Cut Tape
Brand: Micro Commercial Components (MCC)
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CH
Ir - Reverse Current: 5 uA
Product: Bridge Rectifiers
Product Type: Bridge Rectifiers
Factory Pack Quantity: 2500
Subcategory: Diodes & Rectifiers
Technology: Si
Vr - Reverse Voltage: 1 kV
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8541100080
ECCN:
EAR99