RB520S-30DP-TP

833-RB520S-30DP-TP
RB520S-30DP-TP

Mfr.:

Description:
Schottky Diodes & Rectifiers 30Vr 21Vrms 100mA 500mA Ifsm 30Vbr

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Micro Commercial Components (MCC)
Product Category: Schottky Diodes & Rectifiers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Schottky Rectifiers
SMD/SMT
0201 (0603 metric)
Single
Si
100 mA
30 V
850 mV
500 mA
20 uA
- 55 C
+ 125 C
RB520S
Reel
Cut Tape
MouseReel
Brand: Micro Commercial Components (MCC)
Pd - Power Dissipation: 100 mW
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 10000
Subcategory: Diodes & Rectifiers
Vr - Reverse Voltage: 30 V
Unit Weight: 0,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The factory is currently not accepting orders for this product.

Compliance Codes
TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100070
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100101
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RBx Schottky Barrier Rectifiers

MCC RBx Schottky Barrier Rectifiers are small surface-mount packages with a low reverse current from 500nA to 500mA and a low forward voltage of 350mV to 850mV. Other features include a 30mA to 500mA forward current range, a repetitive reverse voltage range of 30V to 45V, and a 200mA to 2A forward surge current range. The RBx Schottky Barrier Rectifiers feature high reliability, a flammability rating of UL94V-0, and a Moisture Sensitivity Level (MSL) 1. These devices operate from -55°C to 150°C junction temperature ranges depending on the model.

RB52xS / RB751S Schottky Rectifiers

Micro Commercial Components (MCC) RB52xS / RB751S Schottky Rectifiers are surface-mount devices offered a range of sizes. Packages include 0201, DFN-1006-2, SOD-882, and SOT-523. MCC RB52xS / RB751S Schottky Rectifiers feature an operating temperature range of -40°C to +125°C.