PZTA42-TP

Micro Commercial Components (MCC)
833-PZTA42-TP
PZTA42-TP

Mfr.:

Description:
Bipolar Transistors - BJT 300Vceo 300Vcbo 6.0Vebo 0.2A 3pF

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Micro Commercial Components (MCC)
Product Category: Bipolar Transistors - BJT
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Si
SMD/SMT
SOT-223-3
NPN
Single
500 mA
300 V
300 V
6 V
500 mV
1 W
50 MHz
+ 150 C
PZTA42
Reel
Cut Tape
Brand: Micro Commercial Components (MCC)
Continuous Collector Current: 200 mA
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
DC Collector/Base Gain hFE Min: 25 at 1 mA, 10 V
Moisture Sensitive: Yes
Product Type: BJTs - Bipolar Transistors
Factory Pack Quantity: 2500
Subcategory: Transistors
Unit Weight: 116 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The factory is currently not accepting orders for this product.

TARIC:
8541210000
USHTS:
8541290055
ECCN:
EAR99