PZT3904-TP

833-PZT3904-TP
PZT3904-TP

Mfr.:

Description:
Bipolar Transistors - BJT NPN 60Vcbo 40Vceo 6Vebo 200mA 1W

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Micro Commercial Components (MCC)
Product Category: Bipolar Transistors - BJT
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
Si
SMD/SMT
SOT-223-4
NPN
Single
200 mA
40 V
60 V
6 V
300 mV
1 W
300 MHz
- 55 C
+ 150 C
PZT3904
Reel
Brand: Micro Commercial Components (MCC)
Continuous Collector Current: 200 mA
DC Collector/Base Gain hFE Min: 40
DC Current Gain hFE Max: 300 V
Product Type: BJTs - Bipolar Transistors
Factory Pack Quantity: 2500
Subcategory: Transistors
Unit Weight: 116 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The factory is currently not accepting orders for this product.

Compliance Codes
CNHTS:
8541290000
USHTS:
8541290055
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: