PN2222A-AP

833-PN2222A-AP
PN2222A-AP

Mfr.:

Description:
Bipolar Transistors - BJT NPN 75Vcbo 40Vceo 6Vebo 600mA 625mW

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Micro Commercial Components (MCC)
Product Category: Bipolar Transistors - BJT
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
REACH - SVHC:
Si
Through Hole
TO-92-3
NPN
Single
600 mA
40 V
75 V
6 V
1 V
625 mW
300 MHz
- 55 C
+ 150 C
PN2222
Ammo Pack
Brand: Micro Commercial Components (MCC)
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
DC Collector/Base Gain hFE Min: 35
Product Type: BJTs - Bipolar Transistors
Factory Pack Quantity: 80000
Subcategory: Transistors
Unit Weight: 212 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541100000
CNHTS:
8541210000
CAHTS:
8541100090
USHTS:
8541210075
JPHTS:
8541210101
KRHTS:
8541219000
MXHTS:
8541100101
ECCN:
EAR99