MURSD820A-TP

Micro Commercial Components (MCC)
833-MURSD820A-TP
MURSD820A-TP

Mfr.:

Description:
Rectifiers 8.0A 200Vr 140Vrms 200V 100A 1.0Vf

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.989

Stock:
4.989 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,963 € 0,96 €
0,603 € 6,03 €
0,396 € 39,60 €
0,307 € 153,50 €
0,278 € 278,00 €
Full Reel (Order in multiples of 2500)
0,251 € 627,50 €
0,231 € 1.155,00 €

Product Attribute Attribute Value Select Attribute
Micro Commercial Components (MCC)
Product Category: Rectifiers
RoHS:  
REACH - SVHC:
SMD/SMT
TO-252-3
200 V
8 A
Standard Recovery Rectifier
Single
900 mV
100 A
5 uA
35 ns
- 55 C
+ 150 C
MURSD820A
Reel
Cut Tape
Brand: Micro Commercial Components (MCC)
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 2500
Subcategory: Diodes & Rectifiers
Unit Weight: 325 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8541100080
ECCN:
EAR99

Fast Recovery Diodes (FRED)

Micro Commercial Components (MCC) Fast Recovery Diodes (FRED) provide ultra-short reverse recovery time, low switching losses, and low reverse leakage. These FRED Diodes are available with voltage ranges from 200V to 1200V, with 5A, 8A, 10A, 15A, or 60A average rectified forward current. These MCC devices are offered in TO-220AB, TO-220AC, TO-220F, ITO-220AB, TO-247AD, and D2PAK package types for design flexibility.